TI TPS70918DRVR
| Manufacturer | |
| Mfr. Part # | TPS70918DRVR |
| LCSC Part # | C165163 |
| Package | WSON-6-EP(2x2) |
| Customer # | |
| Key Attributes | 150mA, 30V ultra-low IQ, low-dropout regulator with reverse current protection and enable function |
| Description | Positive Fixed 1.8V WSON-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | WSON-6-EP(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4179 | $ 1.42 |
10+ | $ 1.1957 | $ 11.96 |
30+ | $ 1.073 | $ 32.19 |
100+ | $ 0.9335 | $ 93.35 |
500+ | $ 0.6929 | $ 346.45 |
1,000+ | $ 0.6653 | $ 665.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$