LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS650061RUKR product image
  • TPS650061RUKR thumbnail 1
  • TPS650061RUKR thumbnail 2
  • TPS650061RUKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS650061RUKRRoHS

Manufacturer
MPN
TPS650061RUKR
LCSC Part #
C165162
Packaging
WQFN-20-EP(3x3)
Customer #
Key Attributes
2.25-MHz Step-Down Converter With Dual Low Dropouts and Supply Voltage Supervisor
Datasheetpdf iconTI TPS650061RUKR
In-Stock: 204
204 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0586$ 5.06
10+$ 4.4019$ 44.02
30+$ 4.0118$ 120.35
100+$ 3.4493$ 344.93
500+$ 3.2673$ 1633.65
1,000+$ 3.1844$ 3184.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerTI
PackagingWQFN-20-EP(3x3)
Operating Temperature-40℃~+85℃
0V Battery ChargeNot supported
FeaturesOvercurrent Protection;Soft-start;Under-voltage lockout;Output discharge function
Quiescent Current32uA
Voltage - Supply2.3V~6V
Charge Current - Max1A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS6500xx devices are single-chip power management (PWM) ICs for portable applications. Both devices combine a single step-down converter with two low-dropout (LDO) regulators. The stepdown converter enters a low-power mode at light load for maximum efficiency across the widest possible range of load currents. For low-noise applications, the devices can be forced into fixed-frequency PWM through a pin. The step-down converter is small because of its small inductor and capacitors. The step-down converter has power good status output for sequencing. The LDOs can supply 300 mA and operate with an input voltage range from 1.6 V to 6 V. A step-down converter or main battery can power the LDOs directly. The step-down converter and the LDOs have separate voltage inputs that enable maximum design and sequencing flexibility. The TPS65001 extends functionality by adding a supply voltage supervisor (SVS). To maximize the flexibility of the SVS, the reset voltage is set with two external resistors and the reset time is set by a small external capacitor. For external control, the SVS can use its active-low manual reset input to connect to a push button.

Features

AI Translation
  • Step-Down Converters:
    • VIN Range From 2.3 V to 6 V
    • Spread Spectrum Clock (SSC) Generation for Reduced EMI
    • 2.25-MHz Fixed Frequency Operation
    • 600-mA or 1-A (TPS650061) Output Current
  • Low Dropouts (LDOs):
    • VIN Range From 1.6 V to 6 V
    • Adjustable Output Voltage
    • Up to 300-mA Output Current
    • Separate Power Inputs and Enables
  • Supply Voltage Supervisor (TPS65001):
    • Manual Reset Input for Push Button
    • Adjustable Reset Time
    • Adjustable Reset Voltage

Applications

AI Translation
  • Points-of-Load
  • Embedded Processor Power
  • Cell Phones
  • Smart Phones
  • PDAs
  • Pocket PCs
  • Portable Media Players