LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 109D277X9025F2 product image
Images for reference only

VISHAY 109D277X9025F2

Manufacturer
MPN
109D277X9025F2
LCSC Part #
C1651581
Packaging
Through Hole,D7.9xL20.2mm
Customer #
Key Attributes
270uF ±10% 25V Tantalum Capacitors Through Hole,D7.9xL20.2mm
Datasheetpdf iconVISHAY 109D277X9025F2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.3107$ 44.31
200+$ 17.1487$ 3429.74
500+$ 16.5455$ 8272.75
1,000+$ 16.2479$ 16247.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL20.2mm
Capacitance270uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.7Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece