TI SN65HVD73DR
| Manufacturer | |
| MPN | SN65HVD73DR |
| LCSC Part # | C165158 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SN65HVD7x 3.3-V Full-Duplex RS-485Transceivers With ±12-kV IEC ESD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±12kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 650uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6587 | $ 3.66 |
| 10+ | $ 3.1597 | $ 31.60 |
| 30+ | $ 2.8615 | $ 85.85 |
| 100+ | $ 2.5601 | $ 256.01 |
| 500+ | $ 2.4224 | $ 1211.20 |
| 1,000+ | $ 2.3592 | $ 2359.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±12kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 650uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



