TI DRV5053OAQDBZR
| Manufacturer | |
| MPN | DRV5053OAQDBZR |
| LCSC Part # | C165150 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Analog-Bipolar Hall Effect Sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Sensitivity | 1.1mV/Gs | |
| Features | Reverse power protection;Output short-circuit protection | |
| Current - Supply | 2.7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~38V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5053 device is a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0- to 2-V analog output responds linearly to the applied magnetic flux density, and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38 V with reverse polarity protection up to –22 V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent.
Features
- Linear Output Hall Sensor
- Superior Temperature Stability – Sensitivity ±10% Over Temperature
- High Sensitivity Options:
- -11 mV/mT (OA)
- -23 mV/mT (PA)
- -45 mV/mT (RA)
- -90 mV/mT (VA)
- +23 mV/mT (CA)
- +45 mV/mT (EA)
- Supports a Wide Voltage Range
- 2.5 to 38 V
- No External Regulator Required
- Wide Operating Temperature Range
- TA = -40 to 125 ℃ (Q)
- Amplified Output Stage
- 2.3-mA Sink, 300 μA Source
- Output Voltage: 0.2~1.8 V
- B = 0 mT, OUT = 1 V
- Fast Power-On: 35 µs
- Small Package and Footprint
- Surface Mount 3-Pin SOT-23 (DBZ)
- 2.92 mmx2.37 mm
- Through-Hole 3-Pin TO-92 (LPG)
- 4.00 mmx3.15 mm
- Protection Features
- Reverse Supply Protection (up to –22 V)
- Supports up to 40-V Load Dump
- Output Short-Circuit Protection
- Output Current Limitation
Applications
- Flow Meters
- Docking Adjustment
- Vibration Correction
- Damper Controls
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6973 | $ 0.70 |
| 10+ | $ 0.5972 | $ 5.97 |
| 30+ | $ 0.5278 | $ 15.83 |
| 100+ | $ 0.4697 | $ 46.97 |
| 500+ | $ 0.4503 | $ 225.15 |
| 1,000+ | $ 0.4407 | $ 440.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | TI | |
| Packaging | SOT-23 | |
| Sensitivity | 1.1mV/Gs | |
| Features | Reverse power protection;Output short-circuit protection | |
| Current - Supply | 2.7mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~38V | |
| Sensitivity Temperature Bleaching | - | |
| Magnetic Field Range | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV5053 device is a chopper-stabilized Hall IC that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The 0- to 2-V analog output responds linearly to the applied magnetic flux density, and distinguishes the polarity of magnetic field direction. A wide operating voltage range from 2.5 to 38 V with reverse polarity protection up to –22 V makes the device suitable for a wide range of industrial and consumer applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or overcurrent.
Features
- Linear Output Hall Sensor
- Superior Temperature Stability – Sensitivity ±10% Over Temperature
- High Sensitivity Options:
- -11 mV/mT (OA)
- -23 mV/mT (PA)
- -45 mV/mT (RA)
- -90 mV/mT (VA)
- +23 mV/mT (CA)
- +45 mV/mT (EA)
- Supports a Wide Voltage Range
- 2.5 to 38 V
- No External Regulator Required
- Wide Operating Temperature Range
- TA = -40 to 125 ℃ (Q)
- Amplified Output Stage
- 2.3-mA Sink, 300 μA Source
- Output Voltage: 0.2~1.8 V
- B = 0 mT, OUT = 1 V
- Fast Power-On: 35 µs
- Small Package and Footprint
- Surface Mount 3-Pin SOT-23 (DBZ)
- 2.92 mmx2.37 mm
- Through-Hole 3-Pin TO-92 (LPG)
- 4.00 mmx3.15 mm
- Protection Features
- Reverse Supply Protection (up to –22 V)
- Supports up to 40-V Load Dump
- Output Short-Circuit Protection
- Output Current Limitation
Applications
- Flow Meters
- Docking Adjustment
- Vibration Correction
- Damper Controls
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



