LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T322E336K035AT product image
Images for reference only

KEMET T322E336K035ATRoHS

Manufacturer
MPN
T322E336K035AT
LCSC Part #
C1651466
Packaging
Through Hole,D7.1xL13.5mm
Customer #
Key Attributes
33uF ±10% 35V Tantalum Capacitors Through Hole,D7.1xL13.5mm
Datasheetpdf iconKEMET T322E336K035AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5436$ 4.54
200+$ 1.7596$ 351.92
500+$ 1.6973$ 848.65
1,000+$ 1.6661$ 1666.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole,D7.1xL13.5mm
Capacitance33uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece