TI TMP103AYFFR
| Manufacturer | |
| MPN | TMP103AYFFR |
| LCSC Part # | C165141 |
| Packaging | DSBGA-4 |
| Customer # | |
| Key Attributes | Low-Power, Digital Temperature Sensor With Two-Wire Interface in WCSP |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 26ms | |
| Temperature Resolution | 8bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMP103 is a digital output temperature sensor in a 4-ball Wafer-Level Chip-Scale Package (WCSP). The TMP103 reads temperature with a resolution of 1℃.
The TMP103 features a two-wire interface compatible with both I²C and SMBus. The interface also supports the Multi-Device Access (MDA) command, allowing the master to communicate with multiple devices on the bus simultaneously, eliminating the need to send commands to each TMP103 individually.
Up to 8 TMP103 devices can be connected in parallel and easily read by the host. The TMP103 is particularly well-suited for space-constrained, power-sensitive applications with multiple temperature zones that must be monitored.
The TMP103 is specified for an operating temperature range of -40℃ to +125℃.
Features
- Multi-Device Access (MDA)
- Global read/write operation
- I²C / SMBus compatible interface
- Resolution: 8-bit
- Accuracy: ±1℃ typical (-40℃ to +100℃)
- Low quiescent current:
- IQ = 3μA in active mode (at 0.25Hz)
- IQ = 1μA in shutdown mode
- Supply range: 1.4V to 3.6V
- Digital output
- Package: 4-ball WCSP (DSBGA)
Applications
- Mobile phones
- Laptops
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4134 | $ 2.07 |
| 50+ | $ 0.3418 | $ 17.09 |
| 150+ | $ 0.3112 | $ 46.68 |
| 500+ | $ 0.2729 | $ 136.45 |
| 3,000+ | $ 0.2559 | $ 767.70 |
| 6,000+ | $ 0.2457 | $ 1474.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | DSBGA-4 | |
| Detection Temperature Range | -40℃~+125℃ | |
| Voltage - Supply | 1.4V~3.6V | |
| Operating Temperature | - | |
| Tolerance | ±1℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 3uA | |
| Temperature Conversion Time | 26ms | |
| Temperature Resolution | 8bit | |
| Features | Temperature threshold monitoring;Low-power standby |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TMP103 is a digital output temperature sensor in a 4-ball Wafer-Level Chip-Scale Package (WCSP). The TMP103 reads temperature with a resolution of 1℃.
The TMP103 features a two-wire interface compatible with both I²C and SMBus. The interface also supports the Multi-Device Access (MDA) command, allowing the master to communicate with multiple devices on the bus simultaneously, eliminating the need to send commands to each TMP103 individually.
Up to 8 TMP103 devices can be connected in parallel and easily read by the host. The TMP103 is particularly well-suited for space-constrained, power-sensitive applications with multiple temperature zones that must be monitored.
The TMP103 is specified for an operating temperature range of -40℃ to +125℃.
Features
- Multi-Device Access (MDA)
- Global read/write operation
- I²C / SMBus compatible interface
- Resolution: 8-bit
- Accuracy: ±1℃ typical (-40℃ to +100℃)
- Low quiescent current:
- IQ = 3μA in active mode (at 0.25Hz)
- IQ = 1μA in shutdown mode
- Supply range: 1.4V to 3.6V
- Digital output
- Package: 4-ball WCSP (DSBGA)
Applications
- Mobile phones
- Laptops
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



