TI BQ27426YZFR
| Manufacturer | |
| MPN | BQ27426YZFR |
| LCSC Part # | C165137 |
| Packaging | DSBGA-9 |
| Customer # | |
| Key Attributes | System-Side Impedance Track Fuel Gauge |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Features | Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 50uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.45V~4.5V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Monitoring IC | |
| Interface | I2C | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq27426 battery fuel gauge is a single-cell gauge that requires minimal user-configuration and system microcontroller firmware development, leading to quick system bring-up. Three chemistry profiles are pre-programmed to enable minimum user-configuration, and to help manage customer inventory across projects with different battery chemistries. The bq27426 battery fuel gauge has very low sleep power consumption leading to longer battery run time. Configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor. The bq27426 battery fuel gauge uses the patented Impedance Track™ algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). Battery fuel gauging with the bq27426 fuel gauge requires connections only to PACK+ (P+) and PACK– (P-) for a removable battery pack or embedded battery circuit. The tiny, 9-ball, 1.62 mm x 1.58 mm, 0.5 mm pitch NanoFree™ chip scale package (DSBGA) is ideal for space-constrained applications.
Features
- Single-Cell Li-Ion Battery Fuel Gauge
- Resides on System Board
- Supports Embedded or Removable Batteries
- Powers Directly from the Battery with Integrated LDO
- Supports a Low-Value External Sense Resistor (10 mΩ)
- Ultra Low Power Consumption in NORMAL (50 μA) and SLEEP (9 μA) Modes
- Battery Fuel Gauging Based on Patented Impedance Track™ Technology
- Provides Three Selectable Pre-Programmed Profiles for 4.2-V, 4.35-V, and 4.4-V Cells
- Reports Remaining Capacity and State-of-Charge (SOC) with Smoothing Filter
- Adjusts Automatically for Battery Aging, Self-Discharge, Temperature, and Rate Changes
- Estimates Battery State-of-Health (Aging)
- Microcontroller Peripheral Interface Supports:
- 400-kHz I²C™ Serial Interface
- Configurable SOC Interrupt or Battery Low Digital Output Warning
- Internal Temperature Sensor OR Host Reported Temperature OR External Thermistor
Applications
- Smartphones, Feature Phones, and Tablets
- Wearables
- Building Automation
- Portable Medical/Industrial Handsets
- Portable Audio Gaming
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2374 | $ 1.24 |
| 10+ | $ 1.0604 | $ 10.60 |
| 30+ | $ 0.9711 | $ 29.13 |
| 100+ | $ 0.8818 | $ 88.18 |
| 500+ | $ 0.8299 | $ 414.95 |
| 1,000+ | $ 0.8022 | $ 802.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-9 | |
| Features | Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 50uA | |
| 0V Battery Charge | - | |
| Operating Voltage | 2.45V~4.5V | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Monitoring IC | |
| Interface | I2C | |
| Balance Current | - | |
| Charge Current - Max | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The bq27426 battery fuel gauge is a single-cell gauge that requires minimal user-configuration and system microcontroller firmware development, leading to quick system bring-up. Three chemistry profiles are pre-programmed to enable minimum user-configuration, and to help manage customer inventory across projects with different battery chemistries. The bq27426 battery fuel gauge has very low sleep power consumption leading to longer battery run time. Configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor. The bq27426 battery fuel gauge uses the patented Impedance Track™ algorithm for fuel gauging, and provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). Battery fuel gauging with the bq27426 fuel gauge requires connections only to PACK+ (P+) and PACK– (P-) for a removable battery pack or embedded battery circuit. The tiny, 9-ball, 1.62 mm x 1.58 mm, 0.5 mm pitch NanoFree™ chip scale package (DSBGA) is ideal for space-constrained applications.
Features
- Single-Cell Li-Ion Battery Fuel Gauge
- Resides on System Board
- Supports Embedded or Removable Batteries
- Powers Directly from the Battery with Integrated LDO
- Supports a Low-Value External Sense Resistor (10 mΩ)
- Ultra Low Power Consumption in NORMAL (50 μA) and SLEEP (9 μA) Modes
- Battery Fuel Gauging Based on Patented Impedance Track™ Technology
- Provides Three Selectable Pre-Programmed Profiles for 4.2-V, 4.35-V, and 4.4-V Cells
- Reports Remaining Capacity and State-of-Charge (SOC) with Smoothing Filter
- Adjusts Automatically for Battery Aging, Self-Discharge, Temperature, and Rate Changes
- Estimates Battery State-of-Health (Aging)
- Microcontroller Peripheral Interface Supports:
- 400-kHz I²C™ Serial Interface
- Configurable SOC Interrupt or Battery Low Digital Output Warning
- Internal Temperature Sensor OR Host Reported Temperature OR External Thermistor
Applications
- Smartphones, Feature Phones, and Tablets
- Wearables
- Building Automation
- Portable Medical/Industrial Handsets
- Portable Audio Gaming
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


