LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY STE400-100T4MI product image
Images for reference only

VISHAY STE400-100T4MI

Manufacturer
MPN
STE400-100T4MI
LCSC Part #
C1651366
Packaging
Through Hole,D10.3xL27mm
Customer #
Key Attributes
400uF ±20% 100V Tantalum Capacitors Through Hole,D10.3xL27mm
Datasheetpdf iconVISHAY STE400-100T4MI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 126.0413$ 126.04
200+$ 48.7768$ 9755.36
500+$ 47.062$ 23531.00
1,000+$ 46.2162$ 46216.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL27mm
Capacitance400uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece