LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 134D477X9050T6 product image
Images for reference only

VISHAY 134D477X9050T6

Manufacturer
MPN
134D477X9050T6
LCSC Part #
C1651364
Packaging
Through Hole,D9.9xL19.5mm
Customer #
Key Attributes
470uF ±10% 50V Tantalum Capacitors Through Hole,D9.9xL19.5mm
Datasheetpdf iconVISHAY 134D477X9050T6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 128.5649$ 128.56
200+$ 49.7538$ 9950.76
500+$ 48.005$ 24002.50
1,000+$ 47.1407$ 47140.70
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL19.5mm
Capacitance470uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+200℃
Equivalent Series Resistance(ESR)750mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece