LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV611MFX/NOPB product image
  • LMV611MFX/NOPB thumbnail 1
  • LMV611MFX/NOPB thumbnail 2
  • LMV611MFX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV611MFX/NOPBRoHS

Manufacturer
MPN
LMV611MFX/NOPB
LCSC Part #
C165135
Packaging
SOT-23-5
Customer #
Key Attributes
Single, Dual, and Quad, 1.4-MHz, Low-Power, General-Purpose 1.8-V Operational Amplifiers
Datasheetpdf iconTI LMV611MFX/NOPB
In-Stock: 353
353 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4606$ 0.46
10+$ 0.3665$ 3.67
30+$ 0.3211$ 9.63
100+$ 0.2806$ 28.06
500+$ 0.2692$ 134.60
1,000+$ 0.2627$ 262.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage4mV
Slew Rate350V/ms
Input Offset Current(Ios)13nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)78dB
Ib - Input Bias Current15nA
Output Current8mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)5.5uV/℃
Quiescent Current103uA
Gain Bandwidth Product1.4MHz
Input Voltage Noise Density60nV/√Hz@10kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV61x devices are single, dual, and quad low-voltage, low-power operational amplifiers (op amps). They are designed specifically for low-voltage, general-purpose applications. Other important product characteristics are, rail-to-rail input or output, low supply voltage of 1.8 V and wide temperature range. The LMV61x input common mode extends 200 mV beyond the supplies and the output can swing rail-to-rail unloaded and within 30 mV with 2-kΩ load at 1.8-V supply. The LMV61x achieves a gain bandwidth of 1.4 MHz while drawing 100 μA (typical) quiescent current. The industrial-plus temperature range of -40°C to 125°C allows the LMV61x to accommodate a broad range of extended environment applications. The LMV611 is offered in the tiny 5-pin SC70 package, the LMV612 in space-saving 8-pin VSSOP and SOIC packages, and the LMV614 in 14-pin TSSOP and SOIC packages. These small package amplifiers offer an ideal solution for applications requiring minimum PCB footprint. Applications with area constrained PCB requirements include portable and battery-operated electronics.

Features

AI Translation
  • Supply Values: 1.8 V (Typical) Ensured 1.8-V, 2.7-V, and 5-V Specifications
  • Output Swing: 80 mV From Rail With 600-Ω Load – 30 mV From Rail With 2-kΩ Load VCM = 200 mV Beyond Rails
  • 100-μA Supply Current (Per Channel)
  • 1.4-MHz Gain Bandwidth Product
  • Maximum VOS = 4 mV
  • Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Consumer Communication
  • Consumer Computing
  • PDAs
  • Audio Pre-Amplifiers
  • Portable or Battery-Powered Electronic Equipment
  • Supply Current Monitoring
  • Battery Monitoring