TDK B43501A5397M
| Manufacturer | |
| MPN | B43501A5397M |
| LCSC Part # | C1648135 |
| Packaging | Through Hole,D30xL55mm |
| Customer # | |
| Key Attributes | ±20% 450V 390uF Through Hole,D30xL55mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Packaging | Through Hole,D30xL55mm | |
| Tolerance | ±20% | |
| Voltage Rating | 450V | |
| Capacitance | 390uF | |
| Height - Seated (Max) | 55mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9645 | $ 8.96 |
| 200+ | $ 3.4698 | $ 693.96 |
| 500+ | $ 3.3478 | $ 1673.90 |
| 1,000+ | $ 3.2876 | $ 3287.60 |
Standard Packaging160/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

