PANASONIC EEU-FM1E471LJ
| Manufacturer | |
| MPN | EEU-FM1E471LJ |
| LCSC Part # | C1646665 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 25V 470uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 470uF | |
| Lifetime | 4000hrs@105℃ | |
| Ripple Current | 1.56A@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 99
99 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7552 | $ 0.76 |
| 10+ | $ 0.6159 | $ 6.16 |
| 30+ | $ 0.5478 | $ 16.43 |
| 100+ | $ 0.4782 | $ 47.82 |
| 500+ | $ 0.437 | $ 218.50 |
| 1,000+ | $ 0.4164 | $ 416.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 470uF | |
| Lifetime | 4000hrs@105℃ | |
| Ripple Current | 1.56A@100kHz | |
| Pin Spacing | 3.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

