KEMET C317C242F3G5TA
| Manufacturer | |
| Mfr. Part # | C317C242F3G5TA |
| LCSC Part # | C1642471 |
| Package | Through Hole |
| Customer # | |
| Description | 25V 2.4nF C0G ±1% Through Hole Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5407 | $ 0.54 |
200+ | $ 0.2093 | $ 41.86 |
500+ | $ 0.203 | $ 101.50 |
1,000+ | $ 0.1982 | $ 198.20 |
Standard Packaging 500/Full
Bag | ||