LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM358MX/NOPB product image
  • LM358MX/NOPB thumbnail 1
  • LM358MX/NOPB thumbnail 2
  • LM358MX/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM358MX/NOPBRoHS

Manufacturer
MPN
LM358MX/NOPB
LCSC Part #
C16416
Packaging
SOIC-8
Customer #
Key Attributes
Low-Power, Dual-Operational Amplifiers
Datasheetpdf iconTI LM358MX/NOPB
In-Stock: 20,035
20,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.5052$ 2.53
50+$ 0.3985$ 19.93
150+$ 0.3528$ 52.92
500+$ 0.2767$ 138.35
2,500+$ 0.2513$ 628.25
5,000+$ 0.236$ 1180.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate-
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current45nA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)7uV/℃
Gain Bandwidth Product1MHz
Quiescent Current500uA
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-16V~-1.5V;1.5V~16V
Single Supply3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM158 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, dc gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. For example, the LM158 series can be directly operated off of the standard 3.3-V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15-V power supplies. The LM358 and LM2904 are available in a chip sized package (8-Bump DSBGA) using TI's DSBGA package technology.

Features

AI Translation
  • Available in 8-Bump DSBGA Chip-Sized Packag
  • Internally Frequency Compensated for Unity Gain
  • Large DC Voltage Gain: 100 dB
  • Wide Bandwidth (Unity Gain): 1 MHz (Temperature Compensated)
  • Wide Power Supply Range: Single Supply: 3V to 32V; Or Dual Supplies: ±1.5V to ±16V
  • Very Low Supply Current Drain (500 μA)—Essentially Independent of Supply Voltage
  • Low Input Offset Voltage: 2 mV
  • Input Common-Mode Voltage Range Includes Ground
  • Differential Input Voltage Range Equal to the Power Supply Voltage
  • Large Output Voltage Swing
  • Unique Characteristics: In the Linear Mode the Input Common-Mode Voltage Range Includes Ground and the Output Voltage Can Also Swing to Ground, even though Operated from Only a Single Power Supply Voltage. The Unity Gain Cross Frequency is Temperature Compensated. The Input Bias Current is also Temperature Compensated.
  • Advantages: Two Internally Compensated Op Amps; Eliminates Need for Dual Supplies; Allows Direct Sensing Near GND and VOUT Also Goes to GND; Compatible with All Forms of Logic; Power Drain Suitable for Battery Operation

Applications

AI Translation
  • Active Filters
  • General Signal Conditioning and Amplification
  • 4- to 20-mA Current Loop Transmitters