LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5207-5.0YM5-TR product image
  • MIC5207-5.0YM5-TR thumbnail 1
  • MIC5207-5.0YM5-TR thumbnail 2
  • MIC5207-5.0YM5-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC5207-5.0YM5-TRRoHS

Manufacturer
MPN
MIC5207-5.0YM5-TR
LCSC Part #
C164152
Packaging
SOT-23-5
Customer #
Key Attributes
180 mA Low-Noise LDO Regulator
Datasheetpdf iconMICROCHIP MIC5207-5.0YM5-TR
In-Stock: 255
255 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0368$ 1.04
10+$ 0.9375$ 9.38
30+$ 0.8822$ 26.47
100+$ 0.765$ 76.50
500+$ 0.7373$ 368.65
1,000+$ 0.7243$ 724.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)80uA
Output ConfigurationPositive
Output Current180mA
Operating Voltage16V
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Reverse polarity voltage protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MIC5207 is an efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage (typically 17 mV at light loads and 165 mV at 150 mA), and very low ground current (720 μA at 100 mA output). The MIC5207 offers better than 3% initial accuracy. Designed especially for hand-held, battery-powered devices, the MIC5207 includes a CMOS or TTL compatible enable/shutdown control input. When in shutdown, power consumption drops nearly to zero. Key MIC5207 features include a reference bypass pin to improve its already low-noise performance, reversed-battery protection, current limiting, and over temperature shutdown. The MIC5207 is available in fixed and adjustable output voltage versions in a small SOT-23-5 package.

Features

AI Translation
  • Output Voltage Range: 1.8V – 15V
  • Ultra-Low-Noise Output
  • High Output Voltage Accuracy
  • Guaranteed 180 mA Output
  • Low Quiescent Current
  • Low Dropout Voltage
  • Extremely Tight Load and Line Regulation
  • Very Low Temperature Coefficient
  • Current and Thermal Limiting
  • Reversed-Battery Protection
  • “Zero” Off-Mode Current
  • Logic-Controlled Electronic Enable

Applications

AI Translation
  • Cellular Telephones
  • Laptop, Notebook, and Palmtop Computers
  • Battery Powered Equipment
  • PCMCIA VCC and VPP Regulation/Switching
  • Consumer/Personal Electronics
  • SMPS Post-Regulator and DC/DC Modules
  • High-Efficiency Linear Power Supplies