VISHAY WKO472MCPERYKR
| Manufacturer | |
| MPN | WKO472MCPERYKR |
| LCSC Part # | C1641095 |
| Packaging | Through Hole,P=12.5mm |
| Customer # | |
| Key Attributes | 4.7nF ±20% X1,Y2 440V Through Hole,P=12.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 4.7nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5171 | $ 0.52 |
| 200+ | $ 0.2007 | $ 40.14 |
| 700+ | $ 0.1945 | $ 136.15 |
| 1,400+ | $ 0.1899 | $ 265.86 |
Standard Packaging700/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 4.7nF | |
| Tolerance | ±20% | |
| Operating Temperature | -40℃~+125℃ | |
| Ratings | X1,Y2 | |
| Voltage(AC) | 440V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

