LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY 561R1DF0D10 product image
  • 561R1DF0D10 thumbnail 1
  • 561R1DF0D10 thumbnail 2
  • 561R1DF0D10 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 561R1DF0D10RoHS

Manufacturer
MPN
561R1DF0D10
LCSC Part #
C1641068
Packaging
Through Hole,P=6.4mm
Customer #
Key Attributes
CAP CER 1nF 1kV TH
Datasheetpdf iconVISHAY 561R1DF0D10
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2572$ 0.1258$ 0.13
10+$ 1.2317$ 0.1232$ 1.23
30+$ 1.2142$ 0.1215$ 3.65
100+$ 1.1982$ 0.1199$ 11.99
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=6.4mm
Capacitance1nF
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing6.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece