VISHAY 562R10TST50
| Manufacturer | |
| MPN | 562R10TST50 |
| LCSC Part # | C1640470 |
| Packaging | Through Hole,P=6.4mm |
| Customer # | |
| Key Attributes | CAP CER 500pF 1kV X5F TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 500pF | |
| Temperature Coefficient | X5F | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 6.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 238
238 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0036$ 0.9836 | $ 0.98 |
| 10+ | $ 0.8153$ 0.7990 | $ 7.99 |
| 30+ | $ 0.7196$ 0.7053 | $ 21.16 |
| 100+ | $ 0.6255$ 0.6130 | $ 61.30 |
| 500+ | $ 0.5696$ 0.5583 | $ 279.15 |
| 1,000+ | $ 0.5409$ 0.5301 | $ 530.10 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=6.4mm | |
| Capacitance | 500pF | |
| Temperature Coefficient | X5F | |
| Tolerance | ±10% | |
| Voltage Rating | 1kV | |
| Pin Spacing | 6.4mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



