Yajingxin TAXM25M4RLBCCT2T
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | TAXM25M4RLBCCT2T |
| LCSC Part # | C164045 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 20pF SMD |
| Description | Crystal 25MHz ±10ppm 20pF 80Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
51,320 
51,320
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0691 $ 0.0657 | $ 0.66 |
100+ | $ 0.056 $ 0.0532 | $ 5.32 |
300+ | $ 0.0494 $ 0.0470 | $ 14.10 |
3,000+ | $ 0.0373 $ 0.0355 | $ 106.50 |
6,000+ | $ 0.0334 $ 0.0318 | $ 190.80 |
9,000+ | $ 0.0314 $ 0.0299 | $ 269.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$