LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805DR-0715KL product image
  • RC0805DR-0715KL thumbnail 1
  • RC0805DR-0715KL thumbnail 2
  • RC0805DR-0715KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805DR-0715KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805DR-0715KL
LCSC Part #
C163412
Packaging
0805
Customer #
Key Attributes
RES 15kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RC0805DR-0715KL
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0102$ 5.10
1,500+$ 0.0092$ 13.80
5,000+$ 0.0084$ 42.00
25,000+$ 0.0079$ 197.50
50,000+$ 0.0076$ 380.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance15kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece