ALLEGRO A6217KLJTR-T
| Manufacturer | |
| Mfr. Part # | A6217KLJTR-T |
| LCSC Part # | C163285 |
| Package | SOIC-8-EP |
| Customer # | |
| Key Attributes | Automotive-Grade, Constant-Current PWM Dimmable Buck Regulator LED Driver |
| Description | Buck 1 DC-DC 6V~48V SOIC-8-EP LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ALLEGRO | |
| Package | SOIC-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,828 
6,828
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2212 | $ 1.22 |
10+ | $ 1.0163 | $ 10.16 |
30+ | $ 0.9052 | $ 27.16 |
100+ | $ 0.7781 | $ 77.81 |
500+ | $ 0.7226 | $ 361.30 |
1,000+ | $ 0.6971 | $ 697.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$