KEMET ALS70H105QW025
| Manufacturer | |
| MPN | ALS70H105QW025 |
| LCSC Part # | C1631491 |
| Packaging | Screw Terminals,D90xL169mm |
| Customer # | |
| Key Attributes | ±20% 25V 1F 5mΩ@100Hz Screw Terminals,D90xL169mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | Screw Terminals,D90xL169mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Capacitance | 1F | |
| Lifetime | 20000hrs@85℃ | |
| Ripple Current | 41.3A@10kHz | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 5mΩ@100Hz | |
| Height - Seated (Max) | 169mm | |
| Diameter | 90mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 8 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 68.5318 | $ 68.53 |
| 200+ | $ 26.5224 | $ 5304.48 |
| 500+ | $ 25.5898 | $ 12794.90 |
| 1,000+ | $ 25.1297 | $ 25129.70 |
Standard Packaging8/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

