LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HIWA PA007-2P product image
  • PA007-2P thumbnail 1
  • PA007-2P thumbnail 2
  • PA007-2P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HIWA PA007-2PRoHS

Manufacturer
HIWAAsian Brands
MPN
PA007-2P
LCSC Part #
C163146
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
TERM BLK 2POS 7.5mm TH
Datasheetpdf iconHIWA PA007-2P
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2113$ 1.06
50+$ 0.1668$ 8.34
250+$ 0.1477$ 36.93
500+$ 0.1239$ 61.95
2,500+$ 0.1133$ 283.25
5,000+$ 0.1069$ 534.50
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerHIWA
PackagingThrough Hole,P=7.5mm
Wire Gauge - mm20.5~1
Current Rating24A
Operating Temperature-
Number of Positions or Pins1x2P
Voltage Rating (Max)400V
ColorGreen
Number of Pins2P
Wire Gauge - AWG14~26
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows1
Pitch7.5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.