LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLM10FTSMR004 product image
  • RLM10FTSMR004 thumbnail 1
  • RLM10FTSMR004 thumbnail 2
  • RLM10FTSMR004 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TA-I Tech RLM10FTSMR004RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLM10FTSMR004
LCSC Part #
C163088
Packaging
0805
Customer #
Key Attributes
RES 4mΩ ±1% 500mW 0805
Datasheetpdf iconTA-I Tech RLM10FTSMR004
In-Stock: 31,160
31,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0371$ 0.74
200+$ 0.0287$ 5.74
600+$ 0.0241$ 14.46
5,000+$ 0.0213$ 106.50
10,000+$ 0.0189$ 189.00
20,000+$ 0.0176$ 352.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging0805
Power(Watts)500mW
Resistance4mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece