LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RLS12FTCR020 product image
  • RLS12FTCR020 thumbnail 1
  • RLS12FTCR020 thumbnail 2
  • RLS12FTCR020 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RLS12FTCR020RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RLS12FTCR020
LCSC Part #
C163047
Packaging
1206
Customer #
Key Attributes
RES 20mΩ ±1% 1W 1206
Datasheetpdf iconTA-I Tech RLS12FTCR020
In-Stock: 5,620
5,620 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0318$ 0.64
200+$ 0.0249$ 4.98
600+$ 0.0211$ 12.66
4,000+$ 0.0181$ 72.40
8,000+$ 0.0161$ 128.80
20,000+$ 0.0151$ 302.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Current Sense Resistors
ManufacturerTA-I Tech
Packaging1206
Power(Watts)1W
Resistance20mΩ
Mounting TypeSMD
Temperature Coefficient±50ppm/℃
TypeCurrent Sense Resistor
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece