LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST XADRP-12V product image
  • XADRP-12V thumbnail 1
  • XADRP-12V thumbnail 2
  • XADRP-12V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST XADRP-12VRoHS

Manufacturer
MPN
XADRP-12V
LCSC Part #
C163029
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 12POS 2.5mm DUAL ROW XAD
Datasheetpdf iconJST XADRP-12V
Custom CablesMOQ 1pc
In-Stock: 1,195
1,195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2586$ 1.29
50+$ 0.2117$ 10.59
150+$ 0.1916$ 28.74
1,000+$ 0.1555$ 155.50
2,000+$ 0.1444$ 288.80
5,000+$ 0.1377$ 688.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure2x6P
Reference SeriesXAD
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing2.5mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.