LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata NCU18XH103F6SRB product image
  • NCU18XH103F6SRB thumbnail 1
  • NCU18XH103F6SRB thumbnail 2
  • NCU18XH103F6SRB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

muRata NCU18XH103F6SRBRoHS

Manufacturer
MPN
NCU18XH103F6SRB
LCSC Part #
C162670
Packaging
0603
Customer #
Key Attributes
THERMISTOR NTC 10kΩ 3380K 0603
Datasheetpdf iconmuRata NCU18XH103F6SRB

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturermuRata
Packaging0603
Resistance @ 25℃10kΩ
Power(Watts)100mW
Pitch-
Operating Temperature-55℃~+150℃
Tolerance±1%
B Constant (25℃/100℃)3455K
Steady State Current (Max)100uA
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)3434K
B Constant (25℃/75℃)-
B Constant (25℃/50℃)3380K
B Constant Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece
In-Stock: 52,000
52,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.1034$ 1.03
100+$ 0.0928$ 9.28
300+$ 0.0874$ 26.22
1,000+$ 0.0834$ 83.40
4,000+$ 0.0683$ 273.20
8,000+$ 0.0667$ 533.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$