VISHAY HVCC103Y6P202MEAX
| Manufacturer | |
| MPN | HVCC103Y6P202MEAX |
| LCSC Part # | C1623634 |
| Packaging | Through Hole,P=12.5mm |
| Customer # | |
| Key Attributes | 2nF ±20% 10kV Through Hole,P=12.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10kV | |
| Pin Spacing | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9505 | $ 4.95 |
| 10+ | $ 4.2775 | $ 42.78 |
| 30+ | $ 3.876 | $ 116.28 |
| 250+ | $ 3.4712 | $ 867.80 |
| 500+ | $ 3.2849 | $ 1642.45 |
| 1,000+ | $ 3.2013 | $ 3201.30 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=12.5mm | |
| Capacitance | 2nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 10kV | |
| Pin Spacing | 12.5mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |



