Wuxi China Resources Huajing Microelectronics 3DD13009AN
| Manufacturer | Wuxi China Resources Huajing MicroelectronicsAsian Brands |
| MPN | 3DD13009AN |
| LCSC Part # | C162359 |
| Packaging | TO-3PN |
| Customer # | |
| Key Attributes | TRANS NPN 400V 12A TO-3PN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Wuxi China Resources Huajing Microelectronics | |
| Packaging | TO-3PN | |
| Current - Collector Cutoff | 100uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 400V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 35 | |
| Pd - Power Dissipation | 120W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 12A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,773
2,773 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6827 | $ 0.68 |
| 10+ | $ 0.5562 | $ 5.56 |
| 30+ | $ 0.4638 | $ 13.91 |
| 90+ | $ 0.4022 | $ 36.20 |
| 510+ | $ 0.3649 | $ 186.10 |
| 990+ | $ 0.3454 | $ 341.95 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



