VISHAY HVCC153Y6P101MEAX
| Manufacturer | |
| Mfr. Part # | HVCC153Y6P101MEAX |
| LCSC Part # | C1623441 |
| Package | Through Hole,P=12.5mm |
| Customer # | |
| Key Attributes | CAP CER 100pF 15kV TH |
| Description | 100pF ±20% 15kV Ceramic Capacitor Through Hole P=12.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
202 
202
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9576 | $ 1.96 |
10+ | $ 1.6469 | $ 16.47 |
30+ | $ 1.4518 | $ 43.55 |
250+ | $ 1.2536 | $ 313.40 |
500+ | $ 1.163 | $ 581.50 |
1,000+ | $ 1.124 | $ 1124.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$