muRata GRM1885C2A102JA01D
| Manufacturer | |
| Mfr. Part # | GRM1885C2A102JA01D |
| LCSC Part # | C162257 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 1nF 100V C0G 0603 |
| Description | 1nF ±5% 100V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,500
7,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0156 | $ 0.78 |
500+ | $ 0.0123 | $ 6.15 |
1,500+ | $ 0.0105 | $ 15.75 |
4,000+ | $ 0.0094 | $ 37.60 |
24,000+ | $ 0.0084 | $ 201.60 |
48,000+ | $ 0.0079 | $ 379.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$