VISHAY MAL205014472E3
| Manufacturer | |
| MPN | MAL205014472E3 |
| LCSC Part # | C1622209 |
| Packaging | Screw Terminals,D25xL32mm |
| Customer # | |
| Key Attributes | -10%~+30% 4700uF Screw Terminals,D25xL32mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Screw Terminals,D25xL32mm | |
| Tolerance | -10%~+30% | |
| Capacitance | 4700uF | |
| Ripple Current | 2.4A@100Hz | |
| Height - Seated (Max) | 32mm | |
| Diameter | 25mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1249 | $ 7.12 |
| 200+ | $ 2.7579 | $ 551.58 |
| 500+ | $ 2.6618 | $ 1330.90 |
| 1,000+ | $ 2.6137 | $ 2613.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

