LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK CC45SL3FD100JYGNA product image
  • CC45SL3FD100JYGNA thumbnail 1
  • CC45SL3FD100JYGNA thumbnail 2
  • CC45SL3FD100JYGNA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDK CC45SL3FD100JYGNARoHS

Manufacturer
MPN
CC45SL3FD100JYGNA
LCSC Part #
C1621830
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
CAP CER 10pF 3kV SL TH
Datasheetpdf iconTDK CC45SL3FD100JYGNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0438$ 0.44
100+$ 0.0355$ 3.55
300+$ 0.0313$ 9.39
1,000+$ 0.0271$ 27.10
5,000+$ 0.0246$ 123.00
10,000+$ 0.0234$ 234.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTDK
PackagingThrough Hole,P=7.5mm
Capacitance10pF
Temperature CoefficientSL
Tolerance±5%
Voltage Rating3kV
Pin Spacing7.5mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece