VISHAY WKP101MCPEF0KR
| Manufacturer | |
| Mfr. Part # | WKP101MCPEF0KR |
| LCSC Part # | C1621476 |
| Package | Through Hole,P=12.5mm |
| Customer # | |
| Description | 760V 100pF X1,Y1 ±20% Through Hole,P=12.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,P=12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1288 | $ 1.13 |
10+ | $ 0.9433 | $ 9.43 |
30+ | $ 0.8412 | $ 25.24 |
100+ | $ 0.7268 | $ 72.68 |
500+ | $ 0.6758 | $ 337.90 |
1,000+ | $ 0.6526 | $ 652.60 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$