LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY S101K29SL0N6UJ5R product image
  • S101K29SL0N6UJ5R thumbnail 1
  • S101K29SL0N6UJ5R thumbnail 2
  • S101K29SL0N6UJ5R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY S101K29SL0N6UJ5RRoHS

Manufacturer
MPN
S101K29SL0N6UJ5R
LCSC Part #
C1620986
Packaging
Through Hole,P=5mm
Customer #
Key Attributes
CAP CER 100pF 1kV SL TH
Datasheetpdf iconVISHAY S101K29SL0N6UJ5R
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1954$ 0.98
50+$ 0.1523$ 7.62
150+$ 0.1339$ 20.09
500+$ 0.1108$ 55.40
2,000+$ 0.1006$ 201.20
4,000+$ 0.0944$ 377.60
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=5mm
Capacitance100pF
Temperature CoefficientSL
Tolerance±10%
Voltage Rating1kV
Pin Spacing5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece