LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY F472K75Y5RN83K0R product image
  • F472K75Y5RN83K0R thumbnail 1
  • F472K75Y5RN83K0R thumbnail 2
  • F472K75Y5RN83K0R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY F472K75Y5RN83K0RRoHS

Manufacturer
MPN
F472K75Y5RN83K0R
LCSC Part #
C1620955
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP CER 4.7nF 1kV TH
Datasheetpdf iconVISHAY F472K75Y5RN83K0R
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9572$ 0.96
10+$ 0.793$ 7.93
30+$ 0.7109$ 21.33
100+$ 0.6289$ 62.89
500+$ 0.5808$ 290.40
1,000+$ 0.5561$ 556.10
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance4.7nF
Temperature Coefficient-
Tolerance±10%
Voltage Rating1kV
Pin Spacing10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece