VISHAY S503Z69Z5UL63L0R
| Manufacturer | |
| Mfr. Part # | S503Z69Z5UL63L0R |
| LCSC Part # | C1620729 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | CAP CER 50nF 500V Z5U TH |
| Description | 50nF -20%~+80% 500V Ceramic Capacitor Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
306 
306
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3821 | $ 1.38 |
10+ | $ 1.1262 | $ 11.26 |
30+ | $ 0.9868 | $ 29.60 |
100+ | $ 0.8274 | $ 82.74 |
500+ | $ 0.7569 | $ 378.45 |
1,000+ | $ 0.7248 | $ 724.80 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$