LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VY1151K31Y5SQ63V0 product image
Images for reference only

VISHAY VY1151K31Y5SQ63V0RoHS

Manufacturer
MPN
VY1151K31Y5SQ63V0
LCSC Part #
C1620494
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP SAFETY 150pF ±10% 760V TH
Datasheetpdf iconVISHAY VY1151K31Y5SQ63V0
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2825$ 1.41
50+$ 0.2195$ 10.98
150+$ 0.1924$ 28.86
1,000+$ 0.1587$ 158.70
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,P=10mm
Capacitance150pF
Tolerance±10%
Operating Temperature-40℃~+125℃
RatingsX1,Y1
Voltage(AC)760V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece