LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C220J2GACTU product image
Images for reference only

KEMET C0805C220J2GACTURoHS

Manufacturer
MPN
C0805C220J2GACTU
LCSC Part #
C1620086
Packaging
0805
Customer #
Key Attributes
CAP CER 22pF 200V C0G 0805
Datasheetpdf iconKEMET C0805C220J2GACTU
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0656$ 0.33
50+$ 0.064$ 3.20
150+$ 0.063$ 9.45
500+$ 0.0619$ 30.95
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance22pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating200V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece