TECH PUBLIC RK7002BM
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RK7002BM |
| LCSC Part # | C16197299 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 0.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 18pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.5Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V/-15A
- RDS(ON) = 6.8 mΩ (max) at VGS = -10V
- RDS(ON) = 13 mΩ (max) at VGS = -4.5V
Applications
AI Translation
- Direct logic-level interface: TTL/CMOS
- Drivers: relays, solenoids, lamps, hammers, display, memories, transistors, etc. Battery operated systems Solid-state relays
In-Stock: 12,400
12,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0197 | $ 0.99 |
| 500+ | $ 0.0153 | $ 7.65 |
| 3,000+ | $ 0.0129 | $ 38.70 |
| 6,000+ | $ 0.0114 | $ 68.40 |
| 24,000+ | $ 0.0102 | $ 244.80 |
| 51,000+ | $ 0.0095 | $ 484.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 18pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 2pF | |
| RDS(on) | 2.5Ω@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 27pF | |
| Gate Charge(Qg) | 3nC@4.5V | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V/-15A
- RDS(ON) = 6.8 mΩ (max) at VGS = -10V
- RDS(ON) = 13 mΩ (max) at VGS = -4.5V
Applications
AI Translation
- Direct logic-level interface: TTL/CMOS
- Drivers: relays, solenoids, lamps, hammers, display, memories, transistors, etc. Battery operated systems Solid-state relays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



