SX-globalchip GC9112
| Manufacturer |
SX-globalchip
Asian Brands |
| Mfr. Part # | GC9112 |
| LCSC Part # | C16197222 |
| Package | DFN-8 |
| Customer # | |
| Key Attributes | Low-voltage single-channel full-bridge driver |
| Description | 480mΩ 2V~6V 1.1A DFN-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | SX-globalchip | |
| Package | DFN-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,865
1,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0868 | $ 0.43 |
50+ | $ 0.0685 | $ 3.43 |
150+ | $ 0.0593 | $ 8.90 |
500+ | $ 0.0524 | $ 26.20 |
3,000+ | $ 0.0469 | $ 140.70 |
6,000+ | $ 0.0441 | $ 264.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$