SX-globalchip GC5849
| Manufacturer | SX-globalchipAsian Brands |
| MPN | GC5849 |
| LCSC Part # | C16197202 |
| Packaging | SOP-8L |
| Customer # | |
| Key Attributes | SOP-8L Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SX-globalchip | |
| Packaging | SOP-8L | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication | |
| Technology | Yes | |
| Operating temperature | -40℃~+100℃ | |
| Voltage - Supply | 4V~20V | |
| Quiescent Current(Iq) | 1uA | |
| Output Current | 1A | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | 900mΩ | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,856
3,856 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.735 | $ 0.74 |
| 10+ | $ 0.6637 | $ 6.64 |
| 30+ | $ 0.6257 | $ 18.77 |
| 100+ | $ 0.5813 | $ 58.13 |
| 500+ | $ 0.5608 | $ 280.40 |
| 1,000+ | $ 0.5528 | $ 552.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | SX-globalchip | |
| Packaging | SOP-8L | |
| Drive Type | Three Phase | |
| Features | Motor stall protection;Motor speed indication | |
| Technology | Yes | |
| Operating temperature | -40℃~+100℃ | |
| Voltage - Supply | 4V~20V | |
| Quiescent Current(Iq) | 1uA | |
| Output Current | 1A | |
| Peak Current | - | |
| Number of Half Bridges | 3 | |
| RDS(on) | 900mΩ | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



