VISHAY MAL210243103E3
| Manufacturer | |
| Mfr. Part # | MAL210243103E3 |
| LCSC Part # | C1619619 |
| Package | Screw Terminals,D76xL151.7mm |
| Customer # | |
| Description | ±20% 250V 10000uF 15mΩ@100Hz Screw Terminals,D76xL151.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | VISHAY | |
| Package | Screw Terminals,D76xL151.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 116.4301 | $ 116.43 |
200+ | $ 45.057 | $ 9011.40 |
500+ | $ 43.4734 | $ 21736.70 |
1,000+ | $ 42.6909 | $ 42690.90 |
Standard Packaging 12/Full
Bag | ||
Better price for more quantity?
$