LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics CL10B332KB8NFNC product image
  • CL10B332KB8NFNC thumbnail 1
  • CL10B332KB8NFNC thumbnail 2
  • CL10B332KB8NFNC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samsung Electro-Mechanics CL10B332KB8NFNCRoHS

Manufacturer
MPN
CL10B332KB8NFNC
LCSC Part #
C16194382
Packaging
0603
Customer #
Key Attributes
3.3nF X7R ±10% 50V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconSamsung Electro-Mechanics CL10B332KB8NFNC
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0058$ 0.58
1,000+$ 0.0046$ 4.60
4,000+$ 0.004$ 16.00
8,000+$ 0.0036$ 28.80
48,000+$ 0.0032$ 153.60
100,000+$ 0.003$ 300.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerSamsung Electro-Mechanics
Packaging0603
Capacitance3.3nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging4000
Sales UnitPiece