LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B14B-XADSS-N-A(T)(LF)(SN) product image
  • B14B-XADSS-N-A(T)(LF)(SN) thumbnail 1
  • B14B-XADSS-N-A(T)(LF)(SN) thumbnail 2
  • B14B-XADSS-N-A(T)(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST B14B-XADSS-N-A(T)(LF)(SN)RoHS

Manufacturer
MPN
B14B-XADSS-N-A(T)(LF)(SN)
LCSC Part #
C161909
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 14POS 2.5mm
Datasheetpdf iconJST B14B-XADSS-N-A(T)(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 2,151
2,151 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4534$ 0.45
10+$ 0.3624$ 3.62
30+$ 0.325$ 9.75
100+$ 0.2763$ 27.63
500+$ 0.2552$ 127.60
1,000+$ 0.2422$ 242.20
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2.5mm
Reference SeriesXAD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Supplementary FeaturesWith column
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Number of PINs14P
Plastic MaterialGlass fiber reinforced PA66
Pitch2.5mm
Number of PINs Per Row7
Contact PlatingTin
Current Rating3A
X-Length of Bottom Edge on Board (Spacing Line)22.5mm
Voltage Rating (Max)250V
Row Spacing2.5mm
Pin Structure2x7P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.