LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST PAP-04V-S product image
  • PAP-04V-S thumbnail 1
  • PAP-04V-S thumbnail 2
  • PAP-04V-S thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST PAP-04V-SRoHS

Manufacturer
MPN
PAP-04V-S
LCSC Part #
C161865
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm SINGLE ROW PA
Datasheetpdf iconJST PAP-04V-S
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x4P
Reference SeriesPA
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece
In-Stock: 25,410
25,410 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0539$ 0.54
100+$ 0.0433$ 4.33
300+$ 0.038$ 11.40
1,000+$ 0.0334$ 33.40
5,000+$ 0.0302$ 151.00
10,000+$ 0.0286$ 286.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.