LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SHDR-40V-S-B product image
  • SHDR-40V-S-B thumbnail 1
  • SHDR-40V-S-B thumbnail 2
  • SHDR-40V-S-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SHDR-40V-S-BRoHS

Manufacturer
MPN
SHDR-40V-S-B
LCSC Part #
C161856
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 40POS 1mm DUAL ROW SHD
Datasheetpdf iconJST SHDR-40V-S-B
Custom CablesMOQ 1pc
In-Stock: 1,290
1,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2001$ 1.00
50+$ 0.1644$ 8.22
150+$ 0.1492$ 22.38
500+$ 0.1301$ 65.05
2,000+$ 0.1216$ 243.20
4,000+$ 0.1165$ 466.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure2x20P
Reference SeriesSHD
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row20
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.