LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S10B-PHDSS(LF)(SN) product image
  • S10B-PHDSS(LF)(SN) thumbnail 1
  • S10B-PHDSS(LF)(SN) thumbnail 2
  • S10B-PHDSS(LF)(SN) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JST S10B-PHDSS(LF)(SN)RoHS

Manufacturer
MPN
S10B-PHDSS(LF)(SN)
LCSC Part #
C161672
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 10POS 2mm
Datasheetpdf iconJST S10B-PHDSS(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 16,820
16,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4983$ 2.49
50+$ 0.3877$ 19.39
150+$ 0.3403$ 51.05
500+$ 0.2812$ 140.60
2,500+$ 0.2548$ 637.00
5,000+$ 0.239$ 1195.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPHD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs10P
Plastic MaterialGlass fiber reinforced PA66
Pitch2mm
Number of PINs Per Row5
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)11.9mm
Row Spacing2mm
Pin Structure2x5P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.