LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST S18B-PHDSS(LF)(SN) product image
  • S18B-PHDSS(LF)(SN) thumbnail 1
  • S18B-PHDSS(LF)(SN) thumbnail 2
  • S18B-PHDSS(LF)(SN) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST S18B-PHDSS(LF)(SN)RoHS

Manufacturer
MPN
S18B-PHDSS(LF)(SN)
LCSC Part #
C161671
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 18POS 2mm
Datasheetpdf iconJST S18B-PHDSS(LF)(SN)
Custom CablesMOQ 1pc
In-Stock: 1,674
1,674 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5757$ 0.58
10+$ 0.4667$ 4.67
30+$ 0.4115$ 12.35
250+$ 0.3578$ 89.45
500+$ 0.3269$ 163.45
1,000+$ 0.309$ 309.00
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,Right Angle,P=2mm
Reference SeriesPHD
Contact MaterialCopper alloy
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs18P
Plastic MaterialGlass fiber reinforced PA66
Pitch2mm
Number of PINs Per Row9
Contact PlatingTin
Current Rating3A
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)19.9mm
Pin Structure2x9P
Row Spacing2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.